



GCM188R71C334KA37D | |
|---|---|
DigiKey Part Number | 490-6050-2-ND - Tape & Reel (TR) 490-6050-1-ND - Cut Tape (CT) 490-6050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C334KA37D |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C334KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02619 € | 26,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02097 € | 83,88 € |
| 8.000 | 0,01931 € | 154,48 € |
| 12.000 | 0,01848 € | 221,76 € |
| 20.000 | 0,01755 € | 351,00 € |
| 28.000 | 0,01702 € | 476,56 € |
| 40.000 | 0,01650 € | 660,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

