
GCM188R71C274KA37J | |
|---|---|
DigiKey Part Number | 490-GCM188R71C274KA37JTR-ND - Tape & Reel (TR) 490-GCM188R71C274KA37JCT-ND - Cut Tape (CT) 490-GCM188R71C274KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C274KA37J |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C274KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02588 € | 12,94 € |
| 1.000 | 0,02310 € | 23,10 € |
| 2.500 | 0,02016 € | 50,40 € |
| 5.000 | 0,01839 € | 91,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01645 € | 164,50 € |
| 20.000 | 0,01529 € | 305,80 € |
| 30.000 | 0,01471 € | 441,30 € |
| 50.000 | 0,01407 € | 703,50 € |
| 70.000 | 0,01369 € | 958,30 € |
| 100.000 | 0,01333 € | 1.333,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

