
GCM188R71C104JA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R71C104JA37DTR-ND - Tape & Reel (TR) 490-GCM188R71C104JA37DCT-ND - Cut Tape (CT) 490-GCM188R71C104JA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C104JA37D |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C104JA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,05642 € | 28,21 € |
| 1.000 | 0,05121 € | 51,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04216 € | 168,64 € |
| 8.000 | 0,03934 € | 314,72 € |
| 12.000 | 0,03793 € | 455,16 € |
| 20.000 | 0,03637 € | 727,40 € |
| 28.000 | 0,03546 € | 992,88 € |
| 40.000 | 0,03458 € | 1.383,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

