Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188L81H473KA55J | |
|---|---|
DigiKey Part Number | 490-GCM188L81H473KA55JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188L81H473KA55J |
Description | CAP CER 0.047UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H473KA55J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188L81H473KA55D | Murata Electronics | 15.055 | 490-13306-1-ND | 0,09000 € | Parametric Equivalent |
| C0603C473K5NACAUTO | KEMET | 0 | 399-18119-1-ND | 0,07569 € | Parametric Equivalent |
| C0603X473K5NACAUTO | KEMET | 0 | C0603X473K5NACAUTO-ND | 0,11810 € | Parametric Equivalent |
| MAASU168SL8473KTCA01 | Taiyo Yuden | 0 | 587-MAASU168SL8473KTCA01TR-ND | 0,02552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01334 € | 133,40 € |
| Unit Price without VAT: | 0,01334 € |
|---|---|
| Unit Price with VAT: | 0,01587 € |





