Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188L81H392MA03J | |
|---|---|
DigiKey Part Number | 490-GCM188L81H392MA03JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188L81H392MA03J |
Description | CAP CER 3900PF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188L81H392MA01D | Murata Electronics | 0 | 490-GCJ188L81H392MA01DTR-ND | 0,05255 € | Parametric Equivalent |
| GCJ188L81H392MA01J | Murata Electronics | 0 | 490-GCJ188L81H392MA01JTR-ND | 0,04778 € | Parametric Equivalent |
| GCM188L81H392MA03D | Murata Electronics | 0 | 490-GCM188L81H392MA03DTR-ND | 0,01839 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01689 € | 168,90 € |
| Unit Price without VAT: | 0,01689 € |
|---|---|
| Unit Price with VAT: | 0,02010 € |


