330 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188L81H331KA03D

DigiKey Part Number
490-GCM188L81H331KA03DTR-ND - Tape & Reel (TR)
490-GCM188L81H331KA03DCT-ND - Cut Tape (CT)
490-GCM188L81H331KA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188L81H331KA03D
Description
CAP CER 330PF 50V X8L 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188L81H331KA03D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07500 €0,75 €
500,05220 €2,61 €
1000,04560 €4,56 €
5000,03416 €17,08 €
1.0000,03066 €30,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02471 €98,84 €
8.0000,02282 €182,56 €
12.0000,02188 €262,56 €
20.0000,02083 €416,60 €
28.0000,02022 €566,16 €
40.0000,01963 €785,20 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €