
GCM188L81H273MA55D | |
|---|---|
DigiKey Part Number | 490-GCM188L81H273MA55DTR-ND - Tape & Reel (TR) 490-GCM188L81H273MA55DCT-ND - Cut Tape (CT) 490-GCM188L81H273MA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H273MA55D |
Description | CAP CER 0.027UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H273MA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03240 € | 3,24 € |
| 500 | 0,02386 € | 11,93 € |
| 1.000 | 0,02123 € | 21,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01683 € | 67,32 € |
| 8.000 | 0,01542 € | 123,36 € |
| 12.000 | 0,01472 € | 176,64 € |
| 20.000 | 0,01394 € | 278,80 € |
| 28.000 | 0,01348 € | 377,44 € |
| 40.000 | 0,01305 € | 522,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

