0.015 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188L81H153KA37D

DigiKey Part Number
490-GCM188L81H153KA37DTR-ND - Tape & Reel (TR)
490-GCM188L81H153KA37DCT-ND - Cut Tape (CT)
490-GCM188L81H153KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188L81H153KA37D
Description
CAP CER 0.015UF 50V X8L 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
EDA/CAD Models
GCM188L81H153KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
500,03760 €1,88 €
1000,03240 €3,24 €
5000,02386 €11,93 €
1.0000,02123 €21,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01683 €67,32 €
8.0000,01542 €123,36 €
12.0000,01472 €176,64 €
20.0000,01394 €278,80 €
28.0000,01348 €377,44 €
40.0000,01305 €522,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €