0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
cut-tape-render
0603 (1608 Metric) 0,90mm

GCM188L81H104KA57D

DigiKey Part Number
490-6049-2-ND - Tape & Reel (TR)
490-6049-1-ND - Cut Tape (CT)
490-6049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188L81H104KA57D
Description
CAP CER 0.1UF 50V X8L 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
EDA/CAD Models
GCM188L81H104KA57D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04380 €2,19 €
1000,03800 €3,80 €
5000,02828 €14,14 €
1.0000,02528 €25,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02019 €80,76 €
8.0000,01857 €148,56 €
12.0000,01776 €213,12 €
20.0000,01687 €337,40 €
28.0000,01634 €457,52 €
40.0000,01584 €633,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €