Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188L81H103MA03J | |
|---|---|
DigiKey Part Number | 490-GCM188L81H103MA03JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188L81H103MA03J |
Description | CAP CER 10000PF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H103MA03J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188L81H103MA01D | Murata Electronics | 0 | 490-GCJ188L81H103MA01DTR-ND | 0,04792 € | Parametric Equivalent |
| GCJ188L81H103MA01J | Murata Electronics | 0 | 490-GCJ188L81H103MA01JTR-ND | 0,04350 € | Parametric Equivalent |
| GCM188L81H103MA03D | Murata Electronics | 7.130 | 490-GCM188L81H103MA03DCT-ND | 0,09000 € | Parametric Equivalent |
| MAASU168SL8103MTCA01 | Taiyo Yuden | 0 | 587-MAASU168SL8103MTCA01TR-ND | 0,02552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01484 € | 148,40 € |
| Unit Price without VAT: | 0,01484 € |
|---|---|
| Unit Price with VAT: | 0,01766 € |



