
GCM188L81H103KA03D | |
|---|---|
DigiKey Part Number | 490-GCM188L81H103KA03DTR-ND - Tape & Reel (TR) 490-GCM188L81H103KA03DCT-ND - Cut Tape (CT) 490-GCM188L81H103KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H103KA03D |
Description | CAP CER 10000PF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H103KA03D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03740 € | 1,87 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02374 € | 11,87 € |
| 1.000 | 0,02113 € | 21,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01676 € | 67,04 € |
| 8.000 | 0,01535 € | 122,80 € |
| 12.000 | 0,01465 € | 175,80 € |
| 20.000 | 0,01388 € | 277,60 € |
| 28.000 | 0,01342 € | 375,76 € |
| 40.000 | 0,01299 € | 519,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

