1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188D71H105KE36W

DigiKey Part Number
490-GCM188D71H105KE36WTR-ND - Tape & Reel (TR)
490-GCM188D71H105KE36WCT-ND - Cut Tape (CT)
490-GCM188D71H105KE36WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188D71H105KE36W
Description
CAP CER 1UF 50V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188D71H105KE36W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07900 €3,95 €
1000,06940 €6,94 €
5000,05318 €26,59 €
1.0000,04820 €48,20 €
2.5000,04295 €107,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03688 €295,04 €
16.0000,03467 €554,72 €
24.0000,03356 €805,44 €
40.0000,03233 €1.293,20 €
56.0000,03162 €1.770,72 €
80.0000,03092 €2.473,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €