
GCM188D71H105KE36D | |
|---|---|
DigiKey Part Number | 490-GCM188D71H105KE36DTR-ND - Tape & Reel (TR) 490-GCM188D71H105KE36DCT-ND - Cut Tape (CT) 490-GCM188D71H105KE36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D71H105KE36D |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D71H105KE36D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05318 € | 26,59 € |
| 1.000 | 0,04820 € | 48,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03958 € | 158,32 € |
| 8.000 | 0,03688 € | 295,04 € |
| 12.000 | 0,03554 € | 426,48 € |
| 20.000 | 0,03405 € | 681,00 € |
| 28.000 | 0,03317 € | 928,76 € |
| 40.000 | 0,03233 € | 1.293,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

