
GCM188D70E226ME36J | |
|---|---|
DigiKey Part Number | 490-GCM188D70E226ME36JTR-ND - Tape & Reel (TR) 490-GCM188D70E226ME36JCT-ND - Cut Tape (CT) 490-GCM188D70E226ME36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D70E226ME36J |
Description | CAP CER 22UF 2.5V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D70E226ME36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12878 € | 64,39 € |
| 1.000 | 0,11889 € | 118,89 € |
| 2.500 | 0,10846 € | 271,15 € |
| 5.000 | 0,10217 € | 510,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09423 € | 942,30 € |
| 20.000 | 0,09009 € | 1.801,80 € |
| 30.000 | 0,08802 € | 2.640,60 € |
| 50.000 | 0,08572 € | 4.286,00 € |
| 70.000 | 0,08438 € | 5.906,60 € |
| 100.000 | 0,08308 € | 8.308,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

