
GCM188D70E226ME36D | |
|---|---|
DigiKey Part Number | 490-GCM188D70E226ME36DTR-ND - Tape & Reel (TR) 490-GCM188D70E226ME36DCT-ND - Cut Tape (CT) 490-GCM188D70E226ME36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D70E226ME36D |
Description | CAP CER 22UF 2.5V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D70E226ME36D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15880 € | 15,88 € |
| 500 | 0,12712 € | 63,56 € |
| 1.000 | 0,11737 € | 117,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09980 € | 399,20 € |
| 8.000 | 0,09451 € | 756,08 € |
| 12.000 | 0,09187 € | 1.102,44 € |
| 20.000 | 0,08893 € | 1.778,60 € |
| 28.000 | 0,08722 € | 2.442,16 € |
| 40.000 | 0,08557 € | 3.422,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

