GCM1887U2A562JA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02884 €
Datasheet
5600 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U2A562JA16J

DigiKey Part Number
490-GCM1887U2A562JA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1887U2A562JA16J
Description
CAP CER 5600PF 100V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U2A562JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1887U2A562JA16DMurata Electronics0490-GCM1887U2A562JA16DTR-ND0,02884 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02612 €261,20 €
Manufacturers Standard Package
Unit Price without VAT:0,02612 €
Unit Price with VAT:0,03108 €