
GCM1887U2A222JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1887U2A222JA16DTR-ND - Tape & Reel (TR) 490-GCM1887U2A222JA16DCT-ND - Cut Tape (CT) 490-GCM1887U2A222JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1887U2A222JA16D |
Description | CAP CER 2200PF 100V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1887U2A222JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03529 € | 35,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02862 € | 114,48 € |
| 8.000 | 0,02651 € | 212,08 € |
| 12.000 | 0,02546 € | 305,52 € |
| 20.000 | 0,02429 € | 485,80 € |
| 28.000 | 0,02361 € | 661,08 € |
| 40.000 | 0,02295 € | 918,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

