Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1887U1H622JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1887U1H622JA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1887U1H622JA16J |
Description | CAP CER 6200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1887U1H622JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1887U1H622JA16D | Murata Electronics | 0 | 490-GCM1887U1H622JA16DTR-ND | 0,02884 € | Parametric Equivalent |
| C0603C622J5JACAUTO | KEMET | 0 | C0603C622J5JACAUTO-ND | 0,07350 € | Parametric Equivalent |
| C0603X622J5JACAUTO | KEMET | 0 | C0603X622J5JACAUTO-ND | 0,08108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02612 € | 261,20 € |
| Unit Price without VAT: | 0,02612 € |
|---|---|
| Unit Price with VAT: | 0,03108 € |




