10000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U1H103JA16J

DigiKey Part Number
490-GCM1887U1H103JA16JTR-ND - Tape & Reel (TR)
490-GCM1887U1H103JA16JCT-ND - Cut Tape (CT)
490-GCM1887U1H103JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1887U1H103JA16J
Description
CAP CER 10000PF 50V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U1H103JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08400 €0,84 €
500,05940 €2,97 €
1000,05180 €5,18 €
5000,03920 €19,60 €
1.0000,03529 €35,29 €
2.5000,03118 €77,95 €
5.0000,02871 €143,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02592 €259,20 €
20.0000,02429 €485,80 €
30.0000,02348 €704,40 €
50.0000,02258 €1.129,00 €
70.0000,02205 €1.543,50 €
100.0000,02154 €2.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €