
GCM1885G2A511FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A511FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A511FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A511FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A511FA16D |
Description | CAP CER 510PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A511FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03952 € | 39,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03220 € | 128,80 € |
| 8.000 | 0,02990 € | 239,20 € |
| 12.000 | 0,02875 € | 345,00 € |
| 20.000 | 0,02748 € | 549,60 € |
| 28.000 | 0,02673 € | 748,44 € |
| 40.000 | 0,02601 € | 1.040,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

