
GCM1885G2A240FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A240FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A240FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A240FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A240FA16D |
Description | CAP CER 24PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A240FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03310 € | 16,55 € |
| 1.000 | 0,02969 € | 29,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02389 € | 95,56 € |
| 8.000 | 0,02206 € | 176,48 € |
| 12.000 | 0,02114 € | 253,68 € |
| 20.000 | 0,02012 € | 402,40 € |
| 28.000 | 0,01953 € | 546,84 € |
| 40.000 | 0,01896 € | 758,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

