
GCM1885G2A221JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A221JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A221JA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A221JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A221JA16D |
Description | CAP CER 220PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A221JA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01912 € | 9,56 € |
| 1.000 | 0,01696 € | 16,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01331 € | 53,24 € |
| 8.000 | 0,01214 € | 97,12 € |
| 12.000 | 0,01156 € | 138,72 € |
| 20.000 | 0,01091 € | 218,20 € |
| 28.000 | 0,01053 € | 294,84 € |
| 40.000 | 0,01017 € | 406,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

