
GCM1885G2A160FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A160FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A160FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A160FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A160FA16D |
Description | CAP CER 16PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A160FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04940 € | 24,70 € |
| 1.000 | 0,04470 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02512 € | 100,48 € |
| 8.000 | 0,02322 € | 185,76 € |
| 12.000 | 0,02226 € | 267,12 € |
| 20.000 | 0,02121 € | 424,20 € |
| 28.000 | 0,02059 € | 576,52 € |
| 40.000 | 0,01999 € | 799,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

