
GCM1885G2A102FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A102FA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A102FA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A102FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A102FA16D |
Description | CAP CER 1000PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A102FA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03467 € | 34,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02808 € | 112,32 € |
| 8.000 | 0,02601 € | 208,08 € |
| 12.000 | 0,02497 € | 299,64 € |
| 20.000 | 0,02381 € | 476,20 € |
| 28.000 | 0,02314 € | 647,92 € |
| 40.000 | 0,02249 € | 899,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

