Parametric Equivalent
Parametric Equivalent

GCM1885G1H2R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G1H2R0BA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H2R0BA16D |
Description | CAP CER 2PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885G1H2R0BA16J | Murata Electronics | 0 | 490-GCM1885G1H2R0BA16JTR-ND | 0,04674 € | Parametric Equivalent |
| C0603C209B5TACAUTO | KEMET | 0 | 399-C0603C209B5TACAUTOTR-ND | 0,02365 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04899 € | 195,96 € |
| Unit Price without VAT: | 0,04899 € |
|---|---|
| Unit Price with VAT: | 0,05830 € |



