
GCM1885G1H221JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G1H221JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G1H221JA16DCT-ND - Cut Tape (CT) 490-GCM1885G1H221JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H221JA16D |
Description | CAP CER 220PF 50V X8G 0603 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
EDA/CAD Models | GCM1885G1H221JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,04055 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03305 € | 132,20 € |
| 8.000 | 0,03070 € | 245,60 € |
| 12.000 | 0,02953 € | 354,36 € |
| 20.000 | 0,02822 € | 564,40 € |
| 28.000 | 0,02746 € | 768,88 € |
| 40.000 | 0,02673 € | 1.069,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

