Similar

GCM1885G1H120JA16J | |
|---|---|
DigiKey Part Number | GCM1885G1H120JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H120JA16J |
Description | CAP CER 12PF 50V X8G 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G1H120JA16J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C120J5HACAUTO | KEMET | 0 | C0603C120J5HACAUTO-ND | 0,01183 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02076 € | 207,60 € |
| Unit Price without VAT: | 0,02076 € |
|---|---|
| Unit Price with VAT: | 0,02470 € |


