GCM1885G1H120JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,02181 €
Datasheet
12 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G1H120JA16D

DigiKey Part Number
GCM1885G1H120JA16D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885G1H120JA16D
Description
CAP CER 12PF 50V X8G 0603
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
EDA/CAD Models
GCM1885G1H120JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X120J5HACAUTOKEMET0C0603X120J5HACAUTO-ND0,02181 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02312 €92,48 €
Manufacturers Standard Package
Unit Price without VAT:0,02312 €
Unit Price with VAT:0,02751 €