



GCM1885G1H101JA16D | |
|---|---|
DigiKey Part Number | 490-17772-2-ND - Tape & Reel (TR) 490-17772-1-ND - Cut Tape (CT) 490-17772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H101JA16D |
Description | CAP CER 100PF 50V X8G 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G1H101JA16D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5HACAUTO | KEMET | 961 | 399-C0603C101J5HACAUTOCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04000 € | 4,00 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02672 € | 26,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02141 € | 85,64 € |
| 8.000 | 0,01972 € | 157,76 € |
| 12.000 | 0,01887 € | 226,44 € |
| 20.000 | 0,01794 € | 358,80 € |
| 28.000 | 0,01739 € | 486,92 € |
| 40.000 | 0,01687 € | 674,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

