0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2AR80BA16J

DigiKey Part Number
490-GCM1885C2AR80BA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2AR80BA16JCT-ND - Cut Tape (CT)
490-GCM1885C2AR80BA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2AR80BA16J
Description
CAP CER 0.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2AR80BA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04180 €2,09 €
1000,03620 €3,62 €
5000,02686 €13,43 €
1.0000,02398 €23,98 €
2.5000,02095 €52,38 €
5.0000,01913 €95,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01712 €171,20 €
20.0000,01593 €318,60 €
30.0000,01533 €459,90 €
50.0000,01466 €733,00 €
70.0000,01427 €998,90 €
100.0000,01390 €1.390,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €