



GCM1885C2AR47BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2AR47BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2AR47BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2AR47BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2AR47BA16D |
Description | CAP CER 0.47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2AR47BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,03438 € | 17,19 € |
| 1.000 | 0,03085 € | 30,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02486 € | 99,44 € |
| 8.000 | 0,02297 € | 183,76 € |
| 12.000 | 0,02202 € | 264,24 € |
| 20.000 | 0,02097 € | 419,40 € |
| 28.000 | 0,02035 € | 569,80 € |
| 40.000 | 0,01976 € | 790,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

