GCM1885C2A8R6BA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03111 €
Datasheet
8.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A8R6BA16J

DigiKey Part Number
490-GCM1885C2A8R6BA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C2A8R6BA16J
Description
CAP CER 8.6PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A8R6BA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A8R6BA16DMurata Electronics0490-GCM1885C2A8R6BA16DTR-ND0,03111 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02823 €282,30 €
Manufacturers Standard Package
Unit Price without VAT:0,02823 €
Unit Price with VAT:0,03359 €