
GCM1885C2A8R2DA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A8R2DA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A8R2DA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A8R2DA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R2DA16D |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R2DA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C8R2DC81PNC | Samsung Electro-Mechanics | 15.337 | 1276-CL10C8R2DC81PNCCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01818 € | 18,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01432 € | 57,28 € |
| 8.000 | 0,01308 € | 104,64 € |
| 12.000 | 0,01246 € | 149,52 € |
| 20.000 | 0,01177 € | 235,40 € |
| 28.000 | 0,01137 € | 318,36 € |
| 40.000 | 0,01099 € | 439,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

