



GCM1885C2A8R2BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A8R2BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A8R2BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A8R2BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R2BA16D |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R2BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,04802 € | 24,01 € |
| 1.000 | 0,04344 € | 43,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02405 € | 96,20 € |
| 8.000 | 0,02220 € | 177,60 € |
| 12.000 | 0,02128 € | 255,36 € |
| 20.000 | 0,02026 € | 405,20 € |
| 28.000 | 0,01966 € | 550,48 € |
| 40.000 | 0,01909 € | 763,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

