
GCM1885C2A8R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A8R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A8R0BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A8R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R0BA16D |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R0BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,02644 € | 13,22 € |
| 1.000 | 0,02360 € | 23,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01879 € | 75,16 € |
| 8.000 | 0,01726 € | 138,08 € |
| 12.000 | 0,01649 € | 197,88 € |
| 20.000 | 0,01564 € | 312,80 € |
| 28.000 | 0,01515 € | 424,20 € |
| 40.000 | 0,01467 € | 586,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

