
GCM1885C2A822GE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A822GE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A822GE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A822GE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A822GE02D |
Description | CAP CER 8200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A822GE02J | Murata Electronics | 9.000 | 490-GCM1885C2A822GE02JCT-ND | 0,20000 € | Parametric Equivalent |
| GCM1885C2A822GE02V | Murata Electronics | 22.100 | 490-GCM1885C2A822GE02VCT-ND | 0,20000 € | Parametric Equivalent |
| GCM1885C2A822GE02W | Murata Electronics | 7.500 | 490-GCM1885C2A822GE02WCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1.000 | 0,05264 € | 52,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04340 € | 173,60 € |
| 8.000 | 0,04053 € | 324,24 € |
| 12.000 | 0,03909 € | 469,08 € |
| 20.000 | 0,03750 € | 750,00 € |
| 28.000 | 0,03657 € | 1.023,96 € |
| 40.000 | 0,03567 € | 1.426,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

