



GCM1885C2A821JA16D | |
|---|---|
DigiKey Part Number | 490-17770-2-ND - Tape & Reel (TR) 490-17770-1-ND - Cut Tape (CT) 490-17770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A821JA16D |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A821JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01967 € | 78,68 € |
| 8.000 | 0,01809 € | 144,72 € |
| 12.000 | 0,01730 € | 207,60 € |
| 20.000 | 0,01642 € | 328,40 € |
| 28.000 | 0,01591 € | 445,48 € |
| 40.000 | 0,01542 € | 616,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

