
GCM1885C2A751FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A751FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A751FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A751FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A751FA16J |
Description | CAP CER 750PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A751FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04920 € | 4,92 € |
| 500 | 0,03706 € | 18,53 € |
| 1.000 | 0,03332 € | 33,32 € |
| 2.500 | 0,02940 € | 73,50 € |
| 5.000 | 0,02703 € | 135,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02437 € | 243,70 € |
| 20.000 | 0,02282 € | 456,40 € |
| 30.000 | 0,02204 € | 661,20 € |
| 50.000 | 0,02118 € | 1.059,00 € |
| 70.000 | 0,02068 € | 1.447,60 € |
| 100.000 | 0,02019 € | 2.019,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

