
GCM1885C2A682JE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A682JE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A682JE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A682JE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A682JE02W |
Description | CAP CER 6800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03606 € | 18,03 € |
| 1.000 | 0,03242 € | 32,42 € |
| 2.500 | 0,02858 € | 71,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02422 € | 193,76 € |
| 16.000 | 0,02261 € | 361,76 € |
| 24.000 | 0,02180 € | 523,20 € |
| 40.000 | 0,02090 € | 836,00 € |
| 56.000 | 0,02037 € | 1.140,72 € |
| 80.000 | 0,01987 € | 1.589,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

