
GCM1885C2A682JE02V | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A682JE02VTR-ND - Tape & Reel (TR) 490-GCM1885C2A682JE02VCT-ND - Cut Tape (CT) 490-GCM1885C2A682JE02VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A682JE02V |
Description | CAP CER 6800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,03652 € | 18,26 € |
| 1.000 | 0,03283 € | 32,83 € |
| 2.500 | 0,02894 € | 72,35 € |
| 5.000 | 0,02660 € | 133,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02166 € | 649,80 € |
| 60.000 | 0,02053 € | 1.231,80 € |
| 90.000 | 0,01996 € | 1.796,40 € |
| 150.000 | 0,01933 € | 2.899,50 € |
| 210.000 | 0,01897 € | 3.983,70 € |
| 300.000 | 0,01862 € | 5.586,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

