
GCM1885C2A680JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A680JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A680JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A680JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A680JA16J |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A680JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01628 € | 8,14 € |
| 1.000 | 0,01439 € | 14,39 € |
| 2.500 | 0,01236 € | 30,90 € |
| 5.000 | 0,01120 € | 56,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01043 € | 104,30 € |
| 20.000 | 0,00922 € | 184,40 € |
| 30.000 | 0,00872 € | 261,60 € |
| 50.000 | 0,00821 € | 410,50 € |
| 70.000 | 0,00818 € | 572,60 € |
| 100.000 | 0,00815 € | 815,00 € |
| 120.000 | 0,00809 € | 970,80 € |
| 240.000 | 0,00768 € | 1.843,20 € |
| 250.000 | 0,00766 € | 1.915,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

