



GCM1885C2A680FA16D | |
|---|---|
DigiKey Part Number | 490-16407-2-ND - Tape & Reel (TR) 490-16407-1-ND - Cut Tape (CT) 490-16407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A680FA16D |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A680FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04050 € | 4,05 € |
| 500 | 0,03022 € | 15,11 € |
| 1.000 | 0,02706 € | 27,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02168 € | 86,72 € |
| 8.000 | 0,01997 € | 159,76 € |
| 12.000 | 0,01911 € | 229,32 € |
| 20.000 | 0,01816 € | 363,20 € |
| 28.000 | 0,01761 € | 493,08 € |
| 40.000 | 0,01708 € | 683,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

