



GCM1885C2A561FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A561FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A561FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A561FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A561FA16J |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A561FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04470 € | 4,47 € |
| 500 | 0,03348 € | 16,74 € |
| 1.000 | 0,03005 € | 30,05 € |
| 2.500 | 0,02644 € | 66,10 € |
| 5.000 | 0,02426 € | 121,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02183 € | 218,30 € |
| 20.000 | 0,02039 € | 407,80 € |
| 30.000 | 0,01968 € | 590,40 € |
| 50.000 | 0,01888 € | 944,00 € |
| 70.000 | 0,01842 € | 1.289,40 € |
| 100.000 | 0,01797 € | 1.797,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

