



GCM1885C2A560FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A560FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A560FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A560FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A560FA16D |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A560FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,03008 € | 15,04 € |
| 1.000 | 0,02693 € | 26,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02158 € | 86,32 € |
| 8.000 | 0,01988 € | 159,04 € |
| 12.000 | 0,01903 € | 228,36 € |
| 20.000 | 0,01808 € | 361,60 € |
| 28.000 | 0,01753 € | 490,84 € |
| 40.000 | 0,01700 € | 680,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

