
GCM1885C2A472GE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A472GE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A472GE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A472GE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A472GE02W |
Description | CAP CER 4700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,04046 € | 20,23 € |
| 1.000 | 0,03646 € | 36,46 € |
| 2.500 | 0,03223 € | 80,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02742 € | 219,36 € |
| 16.000 | 0,02564 € | 410,24 € |
| 24.000 | 0,02475 € | 594,00 € |
| 40.000 | 0,02376 € | 950,40 € |
| 56.000 | 0,02319 € | 1.298,64 € |
| 80.000 | 0,02263 € | 1.810,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

