
GCM1885C2A472GE02W | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A472GE02WTR-ND - Tape & Reel (TR) 490-GCM1885C2A472GE02WCT-ND - Cut Tape (CT) 490-GCM1885C2A472GE02WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A472GE02W |
Description | CAP CER 4700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A472GE02D | Murata Electronics | 3.970 | 490-GCM1885C2A472GE02DCT-ND | 0,15000 € | Parametric Equivalent |
| GCM1885C2A472GE02J | Murata Electronics | 9.910 | 490-GCM1885C2A472GE02JCT-ND | 0,15000 € | Parametric Equivalent |
| GCM1885C2A472GE02V | Murata Electronics | 29.463 | 490-GCM1885C2A472GE02VCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05290 € | 5,29 € |
| 500 | 0,03996 € | 19,98 € |
| 1.000 | 0,03600 € | 36,00 € |
| 2.500 | 0,03183 € | 79,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02708 € | 216,64 € |
| 16.000 | 0,02532 € | 405,12 € |
| 24.000 | 0,02444 € | 586,56 € |
| 40.000 | 0,02347 € | 938,80 € |
| 56.000 | 0,02290 € | 1.282,40 € |
| 80.000 | 0,02235 € | 1.788,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

