
GCM1885C2A470JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A470JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A470JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A470JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A470JA16J |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A470JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A470JA16D | Murata Electronics | 331.373 | 490-4944-1-ND | 0,09000 € | Parametric Equivalent |
| AC0603JRNPO0BN470 | YAGEO | 2.884 | 311-3086-1-ND | 0,11000 € | Parametric Equivalent |
| C0603C470J1GACAUTO | KEMET | 3.398 | 399-16021-1-ND | 0,09000 € | Parametric Equivalent |
| CGA3E2C0G2A470J080AA | TDK | 1.023 | 445-12332-1-ND | 0,13000 € | Parametric Equivalent |
| CL10C470JC81PNC | Samsung Electro-Mechanics | 193.079 | 1276-6563-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01990 € | 1,99 € |
| 500 | 0,01430 € | 7,15 € |
| 1.000 | 0,01259 € | 12,59 € |
| 2.500 | 0,01080 € | 27,00 € |
| 5.000 | 0,00972 € | 48,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00858 € | 85,80 € |
| 20.000 | 0,00787 € | 157,40 € |
| 30.000 | 0,00752 € | 225,60 € |
| 50.000 | 0,00712 € | 356,00 € |
| 70.000 | 0,00689 € | 482,30 € |
| 100.000 | 0,00667 € | 667,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

