Parametric Equivalent

GCM1885C2A3R6BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A3R6BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A3R6BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A3R6BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A3R6BA16D |
Description | CAP CER 3.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A3R6BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A3R6BA16J | Murata Electronics | 0 | 490-GCM1885C2A3R6BA16JTR-ND | 0,01705 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01903 € | 76,12 € |
| 8.000 | 0,01748 € | 139,84 € |
| 12.000 | 0,01671 € | 200,52 € |
| 20.000 | 0,01585 € | 317,00 € |
| 28.000 | 0,01535 € | 429,80 € |
| 40.000 | 0,01487 € | 594,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


