
GCM1885C2A3R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A3R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A3R0BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A3R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A3R0BA16D |
Description | CAP CER 3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A3R0BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02650 € | 13,25 € |
| 1.000 | 0,02366 € | 23,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01884 € | 75,36 € |
| 8.000 | 0,01731 € | 138,48 € |
| 12.000 | 0,01654 € | 198,48 € |
| 20.000 | 0,01569 € | 313,80 € |
| 28.000 | 0,01519 € | 425,32 € |
| 40.000 | 0,01471 € | 588,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

