
GCM1885C2A392JE02J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A392JE02JTR-ND - Tape & Reel (TR) 490-GCM1885C2A392JE02JCT-ND - Cut Tape (CT) 490-GCM1885C2A392JE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A392JE02J |
Description | CAP CER 3900PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03372 € | 16,86 € |
| 1.000 | 0,03025 € | 30,25 € |
| 2.500 | 0,02660 € | 66,50 € |
| 5.000 | 0,02440 € | 122,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02196 € | 219,60 € |
| 20.000 | 0,02051 € | 410,20 € |
| 30.000 | 0,01979 € | 593,70 € |
| 50.000 | 0,01899 € | 949,50 € |
| 70.000 | 0,01852 € | 1.296,40 € |
| 100.000 | 0,01807 € | 1.807,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

